
Illuminated pushbutton switch featuring SPST-NO throw configuration, rated for 125V AC and 24V DC. Offers a 200mA current rating with a maximum of 400mA, and a 1,000,000 cycle electrical and mechanical life. Includes dual-color LED illumination (green/red) and a black polybutylene actuator. Panel mountable with solder termination, this waterproof and dust-tight component operates between -40°C and 85°C.
ITT AP2D202SZBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 200mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2D202SZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.