
Illuminated pushbutton switch featuring a SPST-NO throw configuration with a 0.125A (400mA max) current rating and 125V AC / 50V DC voltage rating. Offers a straight, panel-mount orientation with a black, polybutylene actuator measuring 3.54mm. Contact material is a copper alloy with gold and silver plating, supporting 1,000,000 electrical and mechanical cycles. Integrated LED illumination is available in green and red, with a solder termination. Rated IP67 for waterproof and dust-tight performance, operating between -40°C and 85°C.
ITT AP2D202TZBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2D202TZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.