
Illuminated pushbutton switch featuring a SPST-NO throw configuration. Offers a 125V AC and 24V DC voltage rating with a 400mA current rating. Constructed with a polybutylene actuator and copper alloy contacts plated with gold and silver. This panel-mount, snap-in component boasts IP67, waterproof, and dust-tight ratings, with a straight orientation and solder termination. Provides 1,000,000 electrical and mechanical life cycles, illuminated by a red LED.
ITT AP2D203SZBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2D203SZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.