
Illuminated pushbutton switch featuring a straight, panel-mount orientation with a black polybutylene actuator. SPST-NO throw configuration offers 0.125A at 125V AC and 24V DC ratings. Contact material is copper alloy with gold and silver plating, providing 1,000,000 electrical and mechanical life cycles. Blue LED illumination enhances visibility, and the component is rated IP67 for waterproof and dust-tight operation.
ITT AP2D207TZBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2D207TZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.