
Illuminated pushbutton switch featuring a red, 3.54mm polybutylene/polycarbonate actuator. This SPST-NO switch offers a 400mA current rating and 125V AC / 50V DC voltage rating, with a 0.125A rating at 125V. Contact material is copper alloy with gold/silver plating, providing 1,000,000 electrical and mechanical life cycles. Panel-mounted with straight termination via solder, it operates from -40°C to 105°C and is IP67 rated for waterproof and dust-tight applications.
ITT AP2D300TZBE technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene, Polycarbonate |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2D300TZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
