
Illuminated pushbutton switch featuring a round, black button actuator with a 3.54mm length. This SPST-NO (Single Pole Single Throw Normally Open) switch offers a 400mA current rating and a 125V AC / 24V DC voltage rating. Constructed with a copper alloy contact material plated in gold and silver, it boasts both electrical and mechanical lifespans of 1,000,000 cycles. Designed for panel mounting with straight termination via solder, this waterproof and dust-tight (IP67) component operates within a temperature range of -40°C to 105°C.
ITT AP2E200TZBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene, Polycarbonate |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2E200TZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.