
Illuminated pushbutton switch featuring SPST-NO contact configuration, rated for 0.125A at 125V AC and 24V DC. Offers a current rating of 200mA with a maximum of 400mA, and a voltage rating of 125V AC and 50V DC. Equipped with a black, round polybutylene actuator measuring 3.54mm in length, and utilizes LED illumination with green and red options. Contact material is copper alloy with gold and silver plating, providing electrical and mechanical life of 1,000,000 cycles. Mounts via snap-in or panel, with straight orientation and solder termination. Features IP67, waterproof, and dust-tight ratings, operating between -40°C and 85°C.
ITT AP2E202SZBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 200mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2E202SZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.