
Illuminated pushbutton switch featuring a round, black polybutylene actuator with a 3.54mm length. This SPST-NO switch offers a 125V AC / 24V DC voltage rating and a 400mA current rating, with copper alloy contacts plated in gold and silver. It boasts a 1,000,000 cycle electrical and mechanical life, operates within a -40°C to 85°C temperature range, and is IP67 rated for waterproof and dust-tight performance. The switch includes blue LED illumination and mounts via a snap-in panel design with straight solder termination.
ITT AP2E207SZBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2E207SZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.