Illuminated pushbutton switch featuring a red, round button actuator with a 3.54mm length, constructed from polybutylene and polycarbonate. This SPST-NO switch offers a 400mA current rating at 125V AC and 24V DC, with a 0.125A rating at 125V. It boasts a 1,000,000 cycle electrical and mechanical life, with copper alloy contacts plated in gold and silver. Panel-mounted with straight orientation and solder termination, it operates within a -40°C to 105°C temperature range and is rated IP67, waterproof, and dust-tight.
ITT AP2E300TZBE technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene, Polycarbonate |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2E300TZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.