
Illuminated pushbutton switch featuring a red LED illumination and a red, round, polybutylene actuator. SPST-NO (Single Pole Single Throw - Normally Open) switch function with a 125V AC and 24V DC voltage rating. Offers a 200mA current rating with a maximum of 400mA, and a copper alloy contact material with gold/silver plating. Designed for panel, snap-in mounting with straight orientation and wire lead termination. Rated IP67 for waterproof and dust-tight operation, with both electrical and mechanical life cycles of 1,000,000.
ITT AP2E303SWBE technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 200mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2E303SWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.