
Illuminated pushbutton switch featuring a polycarbonate actuator and copper alloy contacts with gold/silver plating. This SPST, off-mom switch offers a 400mA current rating and a 125V AC / 50V DC maximum voltage rating. Designed for panel or snap-in mounting with straight orientation and solder termination, it boasts a mechanical and electrical life of 1,000,000 cycles. Rated IP67, waterproof, and dust-tight, it operates within a -40°C to 105°C temperature range.
ITT AP2N000SZBE technical specifications.
| Actuator Material | Polycarbonate |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Illuminated |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2N000SZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
