Illuminated pushbutton switch featuring a 2 Newton actuation force and a red LED. This SPST switch offers gold and silver contact plating on a copper alloy contact material, with a current rating of 400mA and a DC rated voltage of 24V (125V AC max). Designed for panel mounting with solder lug termination, it boasts a mechanical and electrical life of 1,000,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is IP67, waterproof, and dust-tight rated.
ITT AP2N003TZBE technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2N003TZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.