
Illuminated pushbutton switch featuring a 2 Newton actuation force and a dome actuator without a cap. This SPST switch offers a straight, panel-mount orientation with solder lug termination. It boasts a blue LED illumination, a current rating of 200mA (up to 400mA max), and voltage ratings of 125V AC and 50V DC (24V DC rated). Constructed with a polybutylene actuator and copper alloy contacts with gold/silver plating, it provides 1,000,000 electrical and mechanical cycles. Rated IP67 for waterproof and dust-tight performance, operating between -40°C and 85°C, and is RoHS compliant.
ITT AP2N007TZBE technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 200mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Blue |
| Illumination Type | Illuminated, LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2N007TZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.