
Illuminated pushbutton switch featuring a momentary SPST contact configuration and a concave, black polybutylene button. Rated for 0.4A at 125VAC and 50VDC, with a DC rating of 24V. Offers a robust electrical and mechanical life of 1,000,000 cycles. Includes blue LED illumination and gold/silver plated copper alloy contacts with solder lug termination. Designed for panel mounting with IP67 waterproof and dust-tight ratings, operating between -40°C and 85°C.
ITT AP4C207TZBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.99mm |
| Actuator Material | Polybutylene |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4C207TZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
