
Illuminated pushbutton switch featuring a red, round button actuator with a 3.99mm length, constructed from polybutylene and polycarbonate. This SPST-NO (Single Pole Single Throw - Normally Open) switch offers a current rating of 400mA and a maximum AC voltage rating of 125V, with a DC rating of 24V. It boasts both electrical and mechanical lifespans of 1,000,000 cycles and is designed for panel mounting with a straight orientation. The switch is IP67 rated, waterproof, and dust-tight, with gold and silver plated copper alloy contacts and LED illumination.
ITT AP4C300TZBE technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.99mm |
| Actuator Material | Polybutylene, Polycarbonate |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4C300TZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
