
Illuminated pushbutton switch featuring a straight, panel-mount orientation with a black, polybutylene actuator. Offers SPST-NO contact configuration with copper alloy contacts plated in gold and silver. Rated for 125V AC and 50V DC, with a current rating of 400mA. Includes red LED illumination and boasts electrical and mechanical life cycles of 1,000,000. IP67, waterproof, and dust-tight, operating within a -40°C to 85°C temperature range.
ITT AP4D203TZBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4D203TZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.