
Illuminated pushbutton switch featuring a straight, panel-mount orientation with a black, polybutylene actuator. SPST-NO throw configuration offers 0.125A at 125V AC and 24V DC ratings. Contact material is copper alloy with gold and silver plating, supporting an electrical and mechanical life of 1,000,000 cycles. Integrated blue LED illumination and IP67, waterproof, dust-tight ratings ensure robust performance in demanding environments.
ITT AP4D207SZBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4D207SZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.