
Illuminated pushbutton switch featuring a red polycarbonate actuator with a 3.54mm length. This SPST-NO switch offers a 125V AC and 24V DC rating, with a current rating of 200mA and a maximum of 400mA. Contact material is copper alloy with gold and silver plating, providing an electrical and mechanical life of 1,000,000 cycles. Designed for panel mounting with straight orientation and solder termination, it operates within a temperature range of -40°C to 105°C and boasts IP67, waterproof, and dust-tight ratings.
ITT AP4D300TZBE technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene, Polycarbonate |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 200mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4D300TZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.