
Illuminated pushbutton switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Offers a 125V AC and 24V DC voltage rating with a 400mA current capacity. Constructed with a polycarbonate round button actuator and copper alloy contacts plated with gold and silver. Designed for panel mounting with a snap-in mechanism and straight wire lead termination. Boasts an electrical and mechanical life of 1,000,000 cycles and is rated IP67 for waterproof and dust-tight operation.
ITT AP4E200SWBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.54mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4E200SWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.