
Illuminated pushbutton switch featuring SPST-NO (Single Pole Single Throw, Normally Open) configuration with a 400mA contact current rating and 125V AC / 50V DC voltage rating. Offers a 125V AC maximum voltage rating and 24V DC rated voltage. This panel-mount switch boasts a black, round button actuator with a 3.54mm length, constructed from polybutylene and polycarbonate. It includes gold and silver plated copper alloy contacts, LED illumination, and wire lead termination, with an electrical and mechanical life of 1,000,000 cycles. Rated IP67 for waterproof and dust-tight operation, with an operating temperature range of -40°C to 105°C.
ITT AP4E200TWBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene, Polycarbonate |
| Actuator Type | Round, Button |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4E200TWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.