
SPST-NO pushbutton switch featuring a black polycarbonate round button actuator with a 3.54mm length. This component offers a 125V AC and 24V DC voltage rating, with a current rating of 400mA. It boasts both electrical and mechanical life cycles of 1,000,000, with copper alloy contacts plated in gold and silver. Designed for panel mounting with straight orientation, it operates within a temperature range of -40°C to 105°C and provides IP67, waterproof, and dust-tight protection.
ITT AP4E200TZBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.54mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4E200TZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.