
Illuminated pushbutton switch featuring SPST momentary contact, rated for 0.4A at 125VAC and 50VDC. Offers a robust electrical and mechanical life of 1,000,000 cycles. Constructed with a polybutylene/polycarbonate actuator and copper alloy contacts with gold/silver plating. Panel-mount design with wire lead termination, IP67 waterproof and dust-tight rating, and RoHS compliance.
ITT AP4N000SWBE technical specifications.
| Actuator Material | Polybutylene, Polycarbonate |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Illuminated, LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4N000SWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.