
Illuminated pushbutton switch featuring a green LED and a polybutylene actuator. This SPST, momentary switch offers solder lug termination and a snap-in panel mount design. Rated for 200mA at 125VAC/50VDC, with a maximum current of 400mA and a DC rated voltage of 24V. Contact material is copper alloy with gold/silver plating, providing 1,000,000 electrical and mechanical life cycles. Operating temperature range is -40°C to 85°C, with IP67, waterproof, and dust-tight ratings.
ITT AP4N006SZBE technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 200mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4N006SZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.