
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 0.4A at 125VAC and 50VDC, with an electrical and mechanical life of 1,000,000 cycles. Offers blue LED illumination and wire lead termination for panel mounting. Constructed with a polybutylene actuator and copper alloy contacts plated with gold and silver, this switch boasts IP67, waterproof, and dust-tight ratings.
ITT AP4N007SWBE technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 200mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Blue |
| Illumination Type | Illuminated, LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4N007SWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.