
Illuminated pushbutton switch featuring a blue LED and SPST momentary (Off-Mom) function. Rated for 200mA at 125V AC / 50V DC, with a maximum rating of 400mA. Constructed with a polybutylene actuator and copper alloy contacts plated with gold and silver, offering 1,000,000 electrical and mechanical cycles. Panel mountable via snap-in design with solder lug termination, and rated IP67 for waterproof and dust-tight operation.
ITT AP4N007SZBE technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 200mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Blue |
| Illumination Type | Illuminated, LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4N007SZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.