
SPDT snap action switch featuring a leaf lever actuator. Rated for 15A at 250VAC, with a 125VA rating. Offers N.O./N.C. contacts with silver material and a 200,000 cycle electrical life. Chassis mountable via screw terminals, with quick connect termination. Operating force is 3.33N, and it operates within a temperature range of -55°C to 85°C. UL and CSA approved, with UL94 V-0 flammability rating.
ITT ASKHC2L04AC technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 16.3mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 65.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 3.33N |
| Operating Position | 0.312inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.281inch |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT ASKHC2L04AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.