
This SPST switch features a silver contact material and a quick connect termination. It operates within a temperature range of -55°C to 85°C and has a maximum operating voltage of 250V AC. The switch is packaged in bulk and is compliant with RoHS regulations.
ITT ASKHC2W04AW technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 3.33N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.