
This 5V SPST slide switch features a contact current rating of 25mA and a maximum operating temperature of 85°C. It is lead free and RoHS compliant. The switch has a mechanical life of 10000 cycles and an electrical life of 10000 cycles. It is washable and has a throw configuration of SPST. The switch is packaged in a rail/ tube format and has a width of 9.65mm.
ITT BD01 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Current Rating | 25mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for ITT BD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
