
SPST Rotary & Slide Actuator DIP Switch, featuring a 2-position, single-pole, single-throw configuration. This through-hole mounted component offers a 25V DC rating and 100mA current rating, with a 2.54mm terminal pitch. It boasts a 10,000 cycle electrical and mechanical life, a standard slide actuator with a 0.9mm Nylon/Glass construction, and is washable. Operating temperature range is -40°C to 85°C.
ITT BD02AV technical specifications.
| Actuator Length | 0.9mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Silver, Bronze, Gold, Nickel |
| Contact Plating | Silver, Gold |
| Current Rating | 100mA |
| Depth | 11.69mm |
| Electrical Life | 10000Cycles |
| Length | 7.11mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BD02AV to view detailed technical specifications.
No datasheet is available for this part.
