
SPST slide DIP switch with a 5-position configuration, featuring a 100mA current rating at 25V DC. This through-hole mount component offers a mechanical and electrical life of 10,000 cycles, with a terminal pitch of 2.54mm. Constructed with PBT and glass body materials, it utilizes silver and gold contact materials with various plating options. The right-angle orientation and washable design make it suitable for diverse applications.
ITT BD05AV technical specifications.
| Actuator Length | 0.9mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Package/Case | DIP |
| Contact Material | Silver, Bronze, Nickel, Gold |
| Contact Plating | Silver, Gold, Tin, Matte |
| Current Rating | 100mA |
| Depth | 11.69mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 14.73mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BD05AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.