SPST slide DIP switch with a 100mA current rating and 25V DC voltage rating. Features a 2.54mm terminal pitch, through-hole mounting, and right-angle orientation. Offers 6 positions with a mechanical and electrical life of 10,000 cycles. Constructed with PBT and glass body materials, and silver/gold plated contacts. Operates within a temperature range of -40°C to 85°C and is RoHS compliant and washable.
ITT BD06AV technical specifications.
| Actuator Length | 0.9mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Silver, Bronze, Gold, Nickel |
| Contact Plating | Silver, Gold, Tin, Matte |
| Current Rating | 100mA |
| Depth | 11.69mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BD06AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.