
SPST slide actuator DIP switch with a 100mA contact current rating and 25V DC voltage rating. Features a 7-position configuration, through-hole PCB mounting, and right-angle orientation. Constructed with PBT and glass body materials, silver/gold/tin/matte contact plating, and offers a 10,000 cycle electrical and mechanical life. Operates within a -40°C to 85°C temperature range and is RoHS compliant and washable.
ITT BD07AV technical specifications.
| Actuator Length | 0.9mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Contact Material | Silver, Bronze, Gold, Nickel |
| Contact Plating | Silver, Gold, Tin, Matte |
| Current Rating | 100mA |
| Depth | 11.69mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole, PCB |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BD07AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.