
8-position, SPST slide DIP switch with a right-angle, through-hole mount. Features a 100mA contact current rating at 5V DC, PBT and glass body construction, and gold-plated bronze contacts. Offers 10,000 electrical and mechanical cycles, operates between -40°C and 85°C, and is RoHS compliant and washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT BD08AV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT BD08AV technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold, Nickel |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for ITT BD08AV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
