
12-position SPST slide DIP switch with a 100mA current rating at 5V. Features a standard slide actuator with a 0.9mm Nylon/Glass actuator length and PBT/Glass/Polybutylene body. Through-hole mount with PC pin termination and 2.54mm terminal pitch. Offers 10,000 electrical and mechanical cycles, a 25V DC voltage rating, and operates between -40°C and 85°C. Contact materials include silver, bronze, nickel, and gold with various plating options.
ITT BD12 technical specifications.
| Actuator Length | 0.9mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Package/Case | DIP |
| Contact Material | Silver, Bronze, Nickel, Gold |
| Contact Plating | Silver, Gold, Tin, Matte |
| Current Rating | 100mA |
| Depth | 9.65mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | BD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| Width | 7.75mm |
| RoHS | Compliant |
Download the complete datasheet for ITT BD12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
