
Slide DIP switch featuring 12 SPST positions, a 5V DC rating, and a 100mA maximum current. Offers a 2.54mm terminal pitch and through-hole mounting with a right-angle orientation. Constructed with PBT and glass body materials, bronze contacts with gold and tin plating, and a nylon/glass slide actuator. Rated for 10,000 electrical and mechanical cycles, it operates between -40°C and 85°C and is RoHS compliant and washable.
ITT BD12AV technical specifications.
| Actuator Length | 0.9mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze, Nickel, Gold |
| Contact Plating | Gold, Tin, Matte |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BD12AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
