ITT BOUTONTPA technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1000 |
| Series | TPA |
| Shape | Round, Concave |
| Size | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT BOUTONTPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
