
SPST Slide DIP Switch featuring a 2-position, straight, through-hole mount configuration with PC pin termination. Offers a 100mA max current rating at 5V DC and a 24V DC max voltage rating. Constructed with glass and polyester actuator, glass, PET, and polyester body, and bronze contacts with matte tin plating. Provides 1000 cycles of electrical and mechanical life, operating between -20°C and 60°C, and is washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT BP02YT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2mm |
| Actuator Material | Glass, Polyester |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, PET, Polyester |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | BP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BP02YT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.