This 3-position SPST DIP switch features a slide actuator with a glass, PET, and polyester body, and bronze contacts plated with tin. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The switch is rated for 1000 cycles of electrical life and 1000 cycles of mechanical life. It is not RoHS compliant and is packaged in a rail or tube. The switch is designed for use with a DC rated voltage of 5V.
ITT BP03YT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Glass, PET, Polyester |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | BP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BP03YT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.