
4-position SPST slide DIP switch with a 2.54mm terminal pitch, featuring a standard slide actuator with a 2mm length. Contacts are made of tin-plated bronze, offering a maximum current rating of 100mA at 5V DC and a maximum voltage rating of 24V DC. Designed for through-hole mounting with straight orientation, this washable switch boasts an electrical and mechanical life of 1000 cycles, operating within a temperature range of -20°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT BP04YT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2mm |
| Actuator Material | Glass, Polyester |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, PET, Polyester |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | BP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BP04YT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
