
This 6-position DIP switch features a slide actuator with a length of 2mm and is made of glass and polyester materials. The switch has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is rated for 1000 cycles of electrical and mechanical life and is compatible with 5V DC voltage. The switch is available in a rail or tube packaging and has a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT BP06YT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2mm |
| Actuator Material | Glass, Polyester |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, PET, Polyester |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | BP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BP06YT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.