
Eight-position SPST slide DIP switch with a 2.54mm terminal pitch, designed for through-hole mounting. Features gold and nickel plated bronze contacts, a 100mA maximum current rating at 5V DC, and a 24V DC maximum voltage rating. Offers a 2000-cycle electrical and mechanical life, operating within a -20°C to 60°C temperature range. Includes a 2mm glass actuator and is washable.
ITT BP08KT technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Glass, Polyester |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, PET, Polyester |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | BP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BP08KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
