
8-position SPST slide DIP switch with a 2.54mm terminal pitch, designed for through-hole mounting. Features a standard slide actuator with a 2mm glass and polyester actuator length. Offers a 100mA max current rating at 5V DC and a 24V DC max voltage rating. Electrical and mechanical life rated at 1000 cycles, with a temperature range of -20°C to 60°C. Contact material is bronze with tin matte plating, and the switch is washable.
ITT BP08YT technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Glass, Polyester |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, PET, Polyester |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | BP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BP08YT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.