
SPST slide actuator DIP switch, featuring 10 positions and a 2.54mm terminal pitch. This component offers a 100mA current rating at 5V DC, with a mechanical and electrical life of 1000 cycles. Constructed with glass and polyester actuator and body materials, it utilizes bronze contacts with tin plating. Designed for PCB through-hole mounting with straight orientation, it is washable and operates within a -20°C to 60°C temperature range.
ITT BP10YT technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Glass, Polyester |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, PET, Polyester |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | PCB, Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | BP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BP10YT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
