
SPST DIP switch with a piano actuator, featuring a 100mA current rating and 24V DC voltage rating. This through-hole mount component offers gold-plated copper contacts and a 2.54mm terminal pitch. Designed for 1000 cycles of electrical and mechanical life, it operates within a -20°C to 85°C temperature range and is washable.
Sign in to ask questions about the ITT BPA01B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT BPA01B technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Current Rating | 25mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 10.25mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 4.48mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA01B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
