
SPST DIP slide switch with a 2.54mm terminal pitch, featuring a 100mA current rating and 24V DC voltage rating. This through-hole mount component offers 2 positions and a straight orientation, with gold-plated copper contacts for reliable performance. Designed for 1000 cycles of electrical and mechanical life, it operates within a temperature range of -20°C to 85°C and is RoHS compliant and washable.
ITT BPA02B technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 10.25mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.