
2-position SPST DIP switch with a piano actuator, featuring gold/nickel plated copper contacts and a 2.54mm terminal pitch. This surface-mount component offers a 100mA current rating at 24VDC, with an electrical and mechanical life of 1000 cycles. Operating within a temperature range of -20°C to 85°C, it is RoHS compliant and lead-free. The gull wing termination and polyamide actuator ensure reliable performance.
ITT BPA02SB technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 11.15mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA02SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
