2-position SPST DIP switch with a PIANO actuator, featuring gold and tin plated copper/bronze contacts and a 2.54mm terminal pitch. Rated for 100mA at 5V DC, this surface mount component offers 1000 electrical and mechanical cycles, operating between -20°C and 85°C. The polyamide actuator and polyphenylene body ensure durability, with gull wing termination for secure mounting.
Sign in to ask questions about the ITT BPA02SK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT BPA02SK technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BPA02SK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.