
SPST 3-position slide actuator DIP switch featuring PC pin termination with a 2.54mm pitch. Offers a 100mA current rating at 24VDC, with gold/nickel plated copper contacts and a polyamide actuator. Designed for through-hole mounting, this washable switch boasts an electrical and mechanical life of 1000 cycles and operates within a -40°C to 85°C temperature range.
ITT BPA03B technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 10.25mm |
| Electrical Life | 1000Cycles |
| Length | 0.376inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
