
4-position SPST rotary DIP switch featuring a piano actuator with a 2.1mm polyamide actuator length. Surface mountable with gull wing termination and a 2.54mm terminal pitch, this switch offers a 100mA current rating at 24V DC. Constructed with a polyphenylene body and gold/nickel plated copper contacts, it provides 1000 cycles of electrical and mechanical life, operating within a -20°C to 85°C temperature range. Lead-free and RoHS compliant, this washable component is supplied in a DIP package.
ITT BPA04SB technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 11.15mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA04SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
