
Surface mount SPST DIP switch featuring a slide actuator and 4 positions. This component offers a 0.1A current rating at 24VDC, with gold-plated copper contacts and a 2.54mm terminal pitch. Designed for 1000 cycles of electrical and mechanical life, it operates within a temperature range of -20°C to 85°C and is RoHS compliant. The gull wing termination facilitates easy SMD assembly.
Sign in to ask questions about the ITT BPA04SBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT BPA04SBR technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 25mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 11.15mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 0.476inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA04SBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
